845-074-525-202

Heilind Number:EDA845-074-525-202
Manufacturer:EDAC
Manufacturer Number:845-074-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-202

Detailed Description

Elevate your PCB connection game with this high-performance Board To Board PCB Connector in a sleek Green finish. Designed for precision and durability, it features 74 positions spread across 2 rows, ensuring seamless connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, while the Copper Alloy contact material ensures efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze. Upgrade your electronics with this essential connector for seamless, high-speed data transmission.