845-074-525-204

Heilind Number:EDA845-074-525-204
Manufacturer:EDAC
Manufacturer Number:845-074-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-204

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 74 positions spread across 2 rows, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees longevity and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional setup.