845-074-525-207

Heilind Number:EDA845-074-525-207
Manufacturer:EDAC
Manufacturer Number:845-074-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features dual rows with a total of 74 positions, ensuring versatile and efficient connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact point is made of robust Copper Alloy, providing reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise and secure connections are assured. This connector is suitable for a wide range of applications, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.