845-074-525-212

Heilind Number:EDA845-074-525-212
Manufacturer:EDAC
Manufacturer Number:845-074-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring a sleek green color and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various applications. With two rows and a total of 74 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed for optimal functionality and longevity. Upgrade your setup with this essential component for seamless PCB integration.