845-074-525-502

Heilind Number:EDA845-074-525-502
Manufacturer:EDAC
Manufacturer Number:845-074-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-502

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance even in demanding environments. With two rows and 74 positions, it offers ample connectivity for your PCB layout. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're prototyping or in full production, this connector guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for efficient and secure card edge connections in your electronic applications. Elevate your design with this essential component.