845-074-525-504

Heilind Number:EDA845-074-525-504
Manufacturer:EDAC
Manufacturer Number:845-074-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. With two rows and a total of 74 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it provides seamless installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions today with this essential component.