845-074-525-507

Heilind Number:EDA845-074-525-507
Manufacturer:EDAC
Manufacturer Number:845-074-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-507

Detailed Description

Enhance connectivity within your circuitry with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 74 positions, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for optimal functionality in your electronic projects.