845-074-525-508

Heilind Number:EDA845-074-525-508
Manufacturer:EDAC
Manufacturer Number:845-074-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 74 positions, it offers ample space for efficient signal transfer. The contact material, crafted from Copper Alloy, ensures reliable conductivity in various operating conditions. Its straight mount orientation and precise pitch of .1 inches make installation a breeze, while the row spacing of .2 inches allows for optimal organization on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Trust in its quality and performance to elevate the connectivity standards of your projects.