845-074-525-512

Heilind Number:EDA845-074-525-512
Manufacturer:EDAC
Manufacturer Number:845-074-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-512

Detailed Description

Enhance your PCB connections with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector boasts a total of 74 positions, ensuring reliable and efficient communication between boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, this connector offers superior conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your connectivity solutions with this essential component.