845-074-525-802

Heilind Number:EDA845-074-525-802
Manufacturer:EDAC
Manufacturer Number:845-074-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-802

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 74 positions, ensuring efficient data transmission. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers precision and reliability in your PCB assembly. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it ensures optimal conductivity for your applications. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for versatile environments. Its straight mount orientation simplifies installation, making it perfect for various electronic devices. Elevate your circuit connections with this essential component.