845-074-525-803

Heilind Number:EDA845-074-525-803
Manufacturer:EDAC
Manufacturer Number:845-074-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-to-Board PCB Connector. Designed for efficiency, it features 74 positions across two rows, ensuring seamless communication between boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB connections with this essential component.