845-074-525-807

Heilind Number:EDA845-074-525-807
Manufacturer:EDAC
Manufacturer Number:845-074-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-807

Detailed Description

Enhance connectivity within your electronic devices with our dual-row PCB connector. Designed for seamless board-to-board integration, this component features 74 positions for optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Trust in this green-colored connector for robust and secure connectivity solutions.