845-074-540-201

Heilind Number:EDA845-074-540-201
Manufacturer:EDAC
Manufacturer Number:845-074-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 74 positions, this connector offers ample space for seamless connections. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees optimal conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.