845-074-540-202

Heilind Number:EDA845-074-540-202
Manufacturer:EDAC
Manufacturer Number:845-074-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-202

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and a total of 74 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a pitch of .1 inch and row spacing of .2 inches, this connector guarantees precise and efficient connections. Its straight mount orientation further enhances ease of use. Upgrade your PCB assembly with this essential component for optimal performance.