845-074-540-203

Heilind Number:EDA845-074-540-203
Manufacturer:EDAC
Manufacturer Number:845-074-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a double-row configuration with 74 positions, ensuring ample connectivity for your electronic components. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior safety and performance. Each contact is made from Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronics assembly with this top-of-the-line connector for optimal efficiency and performance.