845-074-540-207

Heilind Number:EDA845-074-540-207
Manufacturer:EDAC
Manufacturer Number:845-074-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a sleek green design with a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transmission, while the double-row configuration with 74 positions allows for versatile connectivity options. With a pitch of 0.1 inches and row spacing of 0.2 inches, it's perfect for compact PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, offering straight mount orientation for easy installation. Upgrade your electronic connections with this essential component.