845-074-540-208

Heilind Number:EDA845-074-540-208
Manufacturer:EDAC
Manufacturer Number:845-074-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-208

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic applications. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With two rows and a total of 74 positions, it offers ample space for secure connections. The contact material, made from Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range from -40 to 105 °C, it maintains stability in various environments. Its .1-inch pitch and .2-inch row spacing, alongside a straight mount orientation, facilitate easy installation on PCBs. Trust in this connector for efficient and reliable performance in your projects.