845-074-540-212

Heilind Number:EDA845-074-540-212
Manufacturer:EDAC
Manufacturer Number:845-074-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it not only stands out visually but also delivers exceptional functionality. With an amperage rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission in various applications. The connector's two rows and 74 positions offer ample space for seamless connections, while the Copper Alloy contact material guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup. Explore the full range of features and benefits in our extensive lineup of products.