845-074-540-503

Heilind Number:EDA845-074-540-503
Manufacturer:EDAC
Manufacturer Number:845-074-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-503

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, featuring two rows of 74 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and efficient Copper Alloy contacts, this connector ensures superior performance and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Choose this Straight mount orientation connector for a secure and stable connection every time. Elevate your connectivity with this essential component.