845-074-540-504

Heilind Number:EDA845-074-540-504
Manufacturer:EDAC
Manufacturer Number:845-074-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-504

Detailed Description

Enhance connectivity in your electronic designs with this two-row, 74-position board-to-board PCB connector. Engineered for high performance, it features a sturdy UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Elevate your connection solutions with this robust and efficient card edge connector.