845-074-540-508

Heilind Number:EDA845-074-540-508
Manufacturer:EDAC
Manufacturer Number:845-074-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-508

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. With a total of 74 positions spread across two rows, it offers ample space for efficient data transmission. The connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Its copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.