845-074-540-512

Heilind Number:EDA845-074-540-512
Manufacturer:EDAC
Manufacturer Number:845-074-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-512

Detailed Description

Enhance your circuitry with our dual-row Board To Board PCB Connector, boasting 74 positions for seamless interconnection. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector guarantees reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precision in assembly, while its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity game with this essential component.