845-074-540-802

Heilind Number:EDA845-074-540-802
Manufacturer:EDAC
Manufacturer Number:845-074-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a double-row design with 74 positions, it ensures seamless communication between circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, with an operating temperature range of -40 to 105 °C. Each contact is crafted from robust Copper Alloy, providing efficient power transmission at a maximum amperage of 3A. With a pitch of .1in and row spacing of .2in, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.