845-074-540-803

Heilind Number:EDA845-074-540-803
Manufacturer:EDAC
Manufacturer Number:845-074-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-803

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, this connector features two rows of copper alloy contacts for reliable power transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Its robust housing, made of UL 94V-0 Diallyl Phthalate, ensures durability in harsh environments. Supporting a total of 74 positions, it caters to complex connectivity needs. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Trust in this high-quality connector for efficient and secure board-to-board connections in your electronic projects.