845-074-540-807

Heilind Number:EDA845-074-540-807
Manufacturer:EDAC
Manufacturer Number:845-074-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green finish. With two rows of high-quality Copper Alloy contacts, they ensure reliable power delivery at a low amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for precise alignment, accommodating up to 74 positions for extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors offer exceptional performance and longevity in various environments. Upgrade your PCB setup with these essential components, perfect for industrial, commercial, and residential applications.