845-074-540-808

Heilind Number:EDA845-074-540-808
Manufacturer:EDAC
Manufacturer Number:845-074-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring two rows and 74 positions, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power delivery with an amperage of 3A. Perfect for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and vibrant green color make it easy to install and identify on your circuit board. Upgrade your connectivity solutions with this essential component.