845-074-540-812

Heilind Number:EDA845-074-540-812
Manufacturer:EDAC
Manufacturer Number:845-074-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-540-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 74 positions, ensuring efficient signal transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your electronic projects. Trust in its quality and performance to meet your connectivity needs with reliability.