845-074-541-201

Heilind Number:EDA845-074-541-201
Manufacturer:EDAC
Manufacturer Number:845-074-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features dual rows, each with 74 positions for enhanced functionality. The durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions. Its copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation offers easy installation, making it an essential component for any PCB setup. Upgrade your connectivity solution with this versatile and dependable connector.