845-074-541-202

Heilind Number:EDA845-074-541-202
Manufacturer:EDAC
Manufacturer Number:845-074-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-202

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring two rows with a total of 74 positions, this connector ensures seamless data transfer on your circuit board. Crafted with precision, it guarantees a secure and stable connection, thanks to its Copper Alloy contact material. The green housing, made of UL 94V-0 Diallyl Phthalate, not only provides durability but also adds a pop of color to your setup. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB assembly with this high-performance connector.