845-074-541-203

Heilind Number:EDA845-074-541-203
Manufacturer:EDAC
Manufacturer Number:845-074-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-203

Detailed Description

Enhance connectivity and streamline your PCB setup with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features two rows and 74 positions for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, they offer easy integration into your circuitry. Whether for industrial or commercial applications, these connectors guarantee exceptional performance and longevity. Upgrade your PCB assembly process with this essential component.