845-074-541-204

Heilind Number:EDA845-074-541-204
Manufacturer:EDAC
Manufacturer Number:845-074-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 74 positions ensure reliable and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in challenging environments. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your PCB setups with this essential connector for seamless and reliable performance.