845-074-541-207

Heilind Number:EDA845-074-541-207
Manufacturer:EDAC
Manufacturer Number:845-074-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visual appeal. With two rows of copper alloy contacts, each carefully spaced at .1 inch pitch and .2 inch row spacing, it offers reliable, low-resistance connections across its 74 positions. Whether for power or data transmission, rest assured of its efficiency with an amperage rating of 3A. Its straight mount orientation facilitates easy installation onto your PCB, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for professional or DIY projects, this connector is a must-have in your toolkit for seamless and secure board-to-board connections. Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visual appeal. With two rows of copper alloy contacts, each carefully spaced at .1 inch pitch and .2 inch row spacing, it offers reliable, low-resistance connections across its 74 positions. Whether for power or data transmission, rest assured of its efficiency with an amperage rating of 3A. Its straight mount orientation facilitates easy installation onto your PCB, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for professional or DIY projects, this connector is a must-have in your toolkit for seamless and secure board-to-board connections.