845-074-541-503

Heilind Number:EDA845-074-541-503
Manufacturer:EDAC
Manufacturer Number:845-074-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-503

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. This meticulously crafted connector features 74 positions, ensuring ample room for your connections. The vibrant green color adds a pop of visual appeal, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees longevity and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Crafted with copper alloy contact material, efficient conductivity is assured. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Its straight mount orientation and dual rows make it ideal for a wide range of applications. Elevate your PCB assembly with this high-quality, performance-driven connector.