845-074-541-504

Heilind Number:EDA845-074-541-504
Manufacturer:EDAC
Manufacturer Number:845-074-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures reliable and safe operation in various applications. With two rows of 74 positions each, it offers ample connectivity possibilities, while the copper alloy contacts guarantee optimal signal transmission. Designed for seamless integration, the straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your connectivity solution with this top-of-the-line connector.