845-074-541-507

Heilind Number:EDA845-074-541-507
Manufacturer:EDAC
Manufacturer Number:845-074-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features 74 positions across two rows, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic projects with this essential connector, a must-have in any tech enthusiast's toolkit.