845-074-541-508

Heilind Number:EDA845-074-541-508
Manufacturer:EDAC
Manufacturer Number:845-074-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in challenging environments. With two rows of 74 copper alloy contacts, it delivers exceptional signal transmission efficiency. The .1-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Elevate your PCB design with our premium Board To Board Connector.