845-074-541-512

Heilind Number:EDA845-074-541-512
Manufacturer:EDAC
Manufacturer Number:845-074-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-512

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in operation. With two rows and a total of 74 positions, it offers ample space for intricate PCB layouts. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your PCB assemblies with ease and confidence, and experience seamless connectivity like never before.