845-074-541-802

Heilind Number:EDA845-074-541-802
Manufacturer:EDAC
Manufacturer Number:845-074-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-802

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a vibrant green color and meticulously designed with dual rows, it ensures efficient power transmission with an amperage of 3 A. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability. With 74 positions and a pitch of .1 inch, this connector offers seamless integration on your PCBs. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.