845-074-541-803

Heilind Number:EDA845-074-541-803
Manufacturer:EDAC
Manufacturer Number:845-074-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-803

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only ensures durability but also complies with safety standards. With two rows and a total of 74 positions, this connector offers ample space for seamless PCB integration. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.