845-074-541-804

Heilind Number:EDA845-074-541-804
Manufacturer:EDAC
Manufacturer Number:845-074-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Boasting a sleek green design, it features 74 positions across 2 rows, ensuring ample space for seamless connections. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your setup with this essential component for optimized functionality and connectivity.