845-074-541-807

Heilind Number:EDA845-074-541-807
Manufacturer:EDAC
Manufacturer Number:845-074-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-807

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers 74 positions for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB connections. Its straight mount orientation and dual row configuration make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.