845-074-541-808

Heilind Number:EDA845-074-541-808
Manufacturer:EDAC
Manufacturer Number:845-074-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design with a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and reliable connections. With two rows and 74 positions, it offers ample space for efficient PCB integration. The copper alloy contacts, along with a pitch of .1 inches, guarantee optimal conductivity. Designed for straight mounting orientation, it facilitates seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for versatile applications in various industries. Trust in its durability and performance to streamline your PCB connectivity needs.