845-074-541-812

Heilind Number:EDA845-074-541-812
Manufacturer:EDAC
Manufacturer Number:845-074-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-541-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 74 positions across two rows, ensuring seamless connectivity for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety and reliability. Its copper alloy contact material, paired with a 3 A amperage rating, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB assembly with this essential connector for enhanced functionality and performance.