845-074-542-201

Heilind Number:EDA845-074-542-201
Manufacturer:EDAC
Manufacturer Number:845-074-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. With an amperage of 3A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. Featuring two rows and a total of 74 positions, this connector offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential connector for seamless and durable connectivity.