845-074-542-202

Heilind Number:EDA845-074-542-202
Manufacturer:EDAC
Manufacturer Number:845-074-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-202

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 74 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation adds versatility, perfect for a wide range of applications in the electronics field. Upgrade your connectivity solutions with this essential component.