845-074-542-203

Heilind Number:EDA845-074-542-203
Manufacturer:EDAC
Manufacturer Number:845-074-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-203

Detailed Description

Enhance connectivity within your electronic assemblies with this high-quality Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures reliable performance but also adds a touch of color to your PCB layout. With two rows of copper alloy contacts, each spaced at .1 inch with a .2-inch row spacing, this connector offers a total of 74 positions for seamless integration. Designed for straight mount orientation, it allows for easy and secure PCB-to-PCB connections. Engineered to withstand extreme conditions, it boasts an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Trust in this connector to deliver efficient power and signal transmission, meeting your connectivity needs with precision. Elevate your assembly projects with this essential component.