845-074-542-204

Heilind Number:EDA845-074-542-204
Manufacturer:EDAC
Manufacturer Number:845-074-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-204

Detailed Description

Enhance your board-to-board PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 74 positions, ensuring secure and reliable data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.