845-074-542-207

Heilind Number:EDA845-074-542-207
Manufacturer:EDAC
Manufacturer Number:845-074-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-207

Detailed Description

Enhance your electronic connections with this versatile 74-position Board To Board PCB Connector. Designed for seamless integration, this connector features 2 rows with a .1-inch pitch and .2-inch row spacing, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Its straight mount orientation makes installation a breeze, while its vibrant Green color adds a touch of visual appeal to your PCB assembly. Perfect for various applications, this connector is a must-have in any electronic engineer's toolkit. Elevate your connectivity game with this essential component.