845-074-542-212

Heilind Number:EDA845-074-542-212
Manufacturer:EDAC
Manufacturer Number:845-074-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-212

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts. With a compact pitch of .1 inches and two rows for efficient signal transmission, it offers a total of 74 positions for versatile connectivity options. The straight mount orientation and secure row spacing of .2 inches ensure stable and precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your PCB assembly with this essential component for seamless and efficient connections.