845-074-542-502

Heilind Number:EDA845-074-542-502
Manufacturer:EDAC
Manufacturer Number:845-074-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-502

Detailed Description

Enhance your PCB connectivity with our Double Row Board-to-Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring 74 positions with a pitch of .1 inch, this connector ensures efficient signal transmission between two parallel circuit boards. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh industrial environments. The contact material, Copper Alloy, further enhances conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating temperature range of -40 to 105°C makes this connector suitable for a wide range of applications. Upgrade your electronics with this high-quality, green-colored connector.